
16-bit, 200 kSPS Analog-to-Digital Converter with a parallel interface. Features 1 analog input, 16-bit resolution, and a sampling rate of 200 kS/s. Offers a Signal-to-Noise Ratio (SNR) of 85dB and Integral Nonlinearity (INL) of 3LSB. Operates with a 5V supply voltage, within a temperature range of -40°C to 85°C. Packaged in a SOIC case with tin, matte contact plating.
Analog Devices AD976ACRZ technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Height | 2.35mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Length | 18.1mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976ACRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
