
16-bit, 100 kSPS Analog-to-Digital Converter with a single-ended input and bipolar polarity. Features a parallel interface, 85dB Signal-to-Noise Ratio (SNR), and ±2 LSB Integral Nonlinearity (INL). Operates from a 5V supply with a nominal current of 11mA. Housed in a 40-pin PDIP package for through-hole mounting, with a maximum power dissipation of 100mW.
Analog Devices AD976BNZ technical specifications.
| Package/Case | PDIP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | -1LSB |
| Height | 4.95mm |
| Input Capacitance | 22pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 36.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Nominal Supply Current | 11mA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD976BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.