
14-bit digital-to-analog converter (DAC) with a 160 MS/s conversion rate and 2x interpolation filter. Features a parallel interface, differential output, and 71dB signal-to-noise ratio. Operates from a 3.1V to 3.5V supply voltage with a nominal supply current of 37mA. Housed in a QFP package with tin, matte contact plating. Integral nonlinearity is 3.5 LSB, and settling time is 11ns.
Analog Devices AD9772AASTZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 160MS/s |
| Differential Output | Yes |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 3.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 1.25V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 272mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Nominal Supply Current | 37mA |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Dissipation | 272mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 71dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9772AASTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
