
Analog Devices AD9773BSV technical specifications.
| Package/Case | TQFP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Resolution | 12b |
| RoHS Compliant | No |
| Settling Time | 0.011us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9773BSV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
