
12-bit, dual TxDAC+® digital-to-analog converter (DAC) with a 160 MSPS sampling rate and 400 MS/s conversion rate. Features include 2x/4x/8x interpolation, differential output, and a parallel/SPI interface. Operates with a 3.3V supply voltage, offering a 12-bit resolution and 70dB SNR. Housed in a QFP package with tin, matte contact plating, this unipolar output DAC has a settling time of 11ns and a power dissipation of 410mW.
Analog Devices AD9773BSVZ technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 400MS/s |
| Differential Output | Yes |
| Height | 1mm |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 100mV |
| Max Power Dissipation | 410mW |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 119 |
| Packaging | Tray |
| Power Dissipation | 410mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 160MS/s |
| Series | TxDAC+® |
| Settling Time | 11ns |
| Signal to Noise Ratio (SNR) | 70dB |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9773BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
