
Analog Devices AD9774AS technical specifications.
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Resolution | 14b |
| RoHS Compliant | No |
| Settling Time | 0.035us |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9774AS to view detailed technical specifications.
No datasheet is available for this part.