
14-bit, 32 MSPS Digital-to-Analog Converter (DAC) featuring a parallel interface and differential output. This single-channel DAC offers a 76dB Signal-to-Noise Ratio (SNR) and a 35ns settling time. Operating supply voltage is 5V, with a range of 2.7V to 5.5V. The component is housed in a QFP package and operates across a temperature range of -40°C to 85°C.
Analog Devices AD9774ASZ technical specifications.
| Package/Case | QFP |
| Differential Output | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100mV |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 940mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 32MS/s |
| Series | TxDAC+® |
| Settling Time | 35ns |
| Signal to Noise Ratio (SNR) | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9774ASZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
