
14-bit, 32 MSPS digital-to-analog converter (DAC) featuring a single channel and a parallel interface. Offers a 76dB signal-to-noise ratio (SNR) and a 35ns settling time. Operates with a supply voltage of 5V, ranging from 2.7V to 5.5V, and includes 4x interpolation filters. Provides a differential output and is housed in a QFP package.
Analog Devices AD9774ASZRL technical specifications.
| Package/Case | QFP |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 100mV |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Power Dissipation | 940mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 32MS/s |
| Series | TxDAC+® |
| Settling Time | 35ns |
| Signal to Noise Ratio (SNR) | 76dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9774ASZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
