
Dual 12-bit Digital-to-Analog Converter (DAC) with a 1 GSPS conversion rate. Features differential output and a parallel/SPI interface. Operates with a dual supply voltage range of 3.13V to 3.47V and offers a power dissipation of 300mW. Integral nonlinearity is 0.86 LSB, with an operating temperature range of -40°C to 85°C. Packaged in a QFP with dimensions of 14mm length and 1.05mm height.
Analog Devices AD9776ABSVZ technical specifications.
| Package/Case | QFP |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Dual Supply Voltage | 3.47V |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 0.86LSB |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Package Quantity | 90 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9776ABSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.