
16-bit, dual-channel interpolating digital-to-analog converter (DAC) operating at up to 160 MSPS. Features 2x, 4x, and 8x interpolation modes. Industrial temperature grade (-40°C to 85°C) with a nominal supply voltage of 3.3V and maximum supply current of 76mA. Housed in an 80-terminal, 12mm x 12mm S-PQFP-G80 package.
Analog Devices AD9777BSVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 76 |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9777BSVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.