IC PARALLEL, WORD INPUT LOADING, 0.011 us SETTLING TIME, DAC WITH PROGRAMMABLE PLL, PQFP80, LEAD FREE, MO-026ADD-HD, TQFP-80, Digital to Analog Converter
Quick Jump:
Technical Specifications
Analog Devices AD9777BSZVRL technical specifications.
General
Max Operating Temperature
85
Number of Terminals
80
Min Operating Temperature
-40
Terminal Position
QUAD
JEDEC Package Code
S-PQFP-G80
Width
12
Length
12
Pin Count
80
Number of Functions
1
Temperature Grade
INDUSTRIAL
Supply Current-Max
76
Supply Voltage-Nom
3.3
Number of Bits
16
Converter Type
D/A CONVERTER
Compliance
RoHS
Yes
Lead Free
Yes
REACH
Compliant
Military Spec
False
Datasheet
Analog Devices AD9777BSZVRL Datasheet
Download the complete datasheet for Analog Devices AD9777BSZVRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.