
Dual 16-bit, 1 GSPS digital-to-analog converter (DAC) featuring a 1GS/s conversion rate and 16-bit resolution. This IC offers dual DAC channels with a serial and parallel interface, supporting SPI communication. It operates with a 3.3V supply voltage and has a maximum power dissipation of 300mW. The device is housed in a QFP package with tin, matte contact plating and is RoHS compliant.
Analog Devices AD9779ABSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Serial, SPI, Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9779ABSVZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
