
Dual 16-bit, 1 GSPS digital-to-analog converter (DAC) featuring a 1GS/s conversion rate. This integrated circuit offers a 16-bit resolution and supports parallel, SPI, and serial interfaces. It operates with a 3.3V supply voltage and provides a differential output. Packaged in QFP with tin, matte contact plating, this component has a maximum power dissipation of 300mW and an operating temperature range of -40°C to 85°C.
Analog Devices AD9779BSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1GS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 3.7LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9779BSVZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
