
16-bit, 200 kSPS Analog-to-Digital Converter (ADC) featuring a serial SPI interface. Offers 3 LSB integral and differential nonlinearity, with a signal-to-noise ratio of 85dB. Operates from a 5V supply voltage, supporting bipolar and unipolar input polarity. Designed for through-hole mounting with a maximum power dissipation of 100mW.
Analog Devices AD977AANZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 3LSB |
| Height | 4.95mm |
| Input Capacitance | 40pF |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD977AANZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
