Analog Devices AD977ABNZ technical specifications.
| Package/Case | N |
| Height | 4.95mm |
| Input Capacitance | 40pF |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD977ABNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.