16-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a serial SPI interface. Features bipolar and unipolar polarity, a sampling rate of 200 kS/s, and an integral nonlinearity of 3 LSB. Operates from a 4.75V to 5.25V supply voltage with a typical power dissipation of 100mW. Packaged in a 20-pin PDIP with through-hole mounting. RoHS compliant and lead-free.
Analog Devices AD977ACNZ technical specifications.
| Package/Case | N |
| Height | 4.95mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 26.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD977ACNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.