
16-bit Analog-to-Digital Converter (ADC) featuring a 100 kSPS sampling rate and 85dB Signal-to-Noise Ratio. This single-channel, single-ended input ADC offers 3LSB differential and integral nonlinearity. It operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. The component utilizes a serial SPI interface and is housed in a 20-pin PDIP package with tin-lead contact plating, designed for through-hole mounting.
Analog Devices AD977AN technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 3LSB |
| Input Capacitance | 40pF |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 100000S/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD977AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
