
16-bit, 100 kSPS serial I/O Analog-to-Digital Converter (ADC) featuring a 1-channel, 1-analog input configuration. Offers bipolar and unipolar polarity with a sampling rate of 100 kS/s and an 85dB Signal-to-Noise Ratio (SNR). Integral Nonlinearity (INL) is 3 LSB, and Differential Nonlinearity (DNL) is 2 LSB, with a maximum input voltage of 2.7V. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 100mW. Through-hole mount package with tin, matte contact plating.
Analog Devices AD977CNZ technical specifications.
| Package/Case | N |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 2LSB |
| Height | 4.95mm |
| Input Capacitance | 40pF |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Length | 26.9mm |
| Max Input Voltage | 2.7V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Signal to Noise Ratio (SNR) | 85dB |
| Supply Type | Analog, Digital |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD977CNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
