
Dual 14-bit digital-to-analog converter (DAC) with a 500 MSPS sampling rate. Features LVDS and parallel/serial/SPI interfaces, offering 14-bit resolution and 2 DAC channels. Operates with a 3.3V supply voltage, supporting analog and digital supply types. Maximum power dissipation is 315mW, with an operating temperature range of -40°C to 85°C. Integral nonlinearity is 1 LSB.
Analog Devices AD9781BCPZ technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 600MS/s |
| Height | 0.83mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Parallel, Serial, SPI |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 462.3mW |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | AD9781 |
| Supply Type | Analog, Digital |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9781BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
