
Dual 14-bit Digital-to-Analog Converter (DAC) with a 500 MSPS sampling rate. Features LVDS and parallel/serial interfaces, offering a 600 MS/s conversion rate. Provides a differential output with 1 LSB integral nonlinearity. Operates from a 3.3V supply voltage, with a maximum power dissipation of 462.3mW. Suitable for a wide temperature range of -40°C to 85°C.
Analog Devices AD9781BCPZRL technical specifications.
| Contact Plating | Tin, Matte |
| Conversion Rate | 600MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | LVDS, Parallel, Serial |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 315mW |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Number of Bits | 14 |
| Number of Converters | 2 |
| Number of D/A Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 462.3mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9781BCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
