
Analog Devices AD9786-EBZ technical specifications.
| Package/Case | QFP |
| Conversion Rate | 500MS/s |
| Evaluation Kit | Yes |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 16b |
| Sampling Rate | 500MS/s |
| Series | TxDAC+® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9786-EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.