
16-bit, single-channel digital-to-analog converter (DAC) with a 500 MS/s conversion rate. Features a parallel interface and differential output. Offers 0.6 LSB integral nonlinearity (INL) and operates from a 3.1V to 3.5V supply. Packaged in a QFP with tin, matte contact plating. Suitable for applications requiring high-speed, high-resolution signal generation.
Analog Devices AD9786BSVZRL technical specifications.
| Package/Case | QFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 500MS/s |
| Differential Output | Yes |
| Integral Nonlinearity (INL) | 0.6LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Input Voltage | 1.25V |
| Min Input Voltage | 100mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | TxDAC+® |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9786BSVZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
