
14-bit, 2.4GS/s RF Digital-to-Analog Converter (DAC) featuring a 1.2V input voltage range and 13ns settling time. This unipolar DAC offers a 2.4GS/s conversion rate and operates with a 3.3V supply voltage. Housed in a BGA package with copper, tin, and silver plating, it supports serial and SPI interfaces. Maximum power dissipation is 1.7W, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9789BBCZ technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Conversion Rate | 2.4GS/s |
| Height | 0.96mm |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Length | 12mm |
| Max Input Voltage | 1.2V |
| Min Input Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.14V |
| Number of Bits | 14 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 2.4GS/s |
| Series | AD9789 |
| Settling Time | 13ns |
| Supply Current | 45mA |
| Supply Type | Analog, Digital |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9789BBCZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
