
Analog Devices AD9806KSTZ technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 61mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 61mA |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 85mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 18MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9806KSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.