
10-bit, 18 MSPS CCD signal processor featuring a 74dB signal-to-noise ratio. This specialized IC offers a 3-wire, serial, and parallel interface, operating from a 2.7V to 3.6V supply range with a nominal current of 61mA. Designed for surface mounting, it is housed in an LQFP package with tin, matte contact plating. The component supports an operating temperature range of -20°C to 85°C and is RoHS compliant.
Analog Devices AD9806KSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 18MS/s |
| Interface | 3-WIRE, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 61mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 61mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 85mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 18MS/s |
| Signal to Noise Ratio (SNR) | 74dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9806KSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
