
Analog Devices AD9814JR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 355mW |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 6MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9814JR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
