
14-bit, 3-channel CCD signal processor featuring a programmable serial interface and byte-wide data output. This specialized IC offers a 6MS/s sampling rate with 0.5 LSB differential nonlinearity. It operates from a 5V supply voltage (4.75V to 5.25V) and has a maximum power dissipation of 450mW. The component is housed in a SOIC package with tin/lead contact plating and supports surface mounting.
Analog Devices AD9814JRRL technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Lead |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 90mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 355mW |
| Radiation Hardening | No |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 6MS/s |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9814JRRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
