Analog Devices AD9821KSTZ technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9821KSTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.