
The AD9822JRRL is a specialized IC from Analog Devices, designed for high-resolution parallel interface applications. Operating within a temperature range of 0°C to 70°C, this IC is suitable for surface-mount applications. It features a resolution of 14 bits and a sampling rate of 15MS/s. The AD9822JRRL is available in a 0.300 INCH, SOIC-28 package, packaged in tape and reel. However, it is not RoHS compliant.
Analog Devices AD9822JRRL technical specifications.
| Package/Case | SOIC W |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 15MS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9822JRRL to view detailed technical specifications.
No datasheet is available for this part.