
Analog Devices AD9822JRZRL technical specifications.
| Package/Case | SOIC W |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Resolution | 14b |
| Sampling Rate | 15MS/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9822JRZRL to view detailed technical specifications.
No datasheet is available for this part.