
12-bit, 40MS/s Correlated Double Sampler (CDS) IC for analog signal processing. Features a single channel with two converters, operating from a 2.7V to 3.6V single supply. Packaged in a 96-piece TSSOP with tin-matte contact plating, this surface-mount component offers 50mW power dissipation and operates within a -25°C to 85°C temperature range.
Analog Devices AD9823KRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Power Dissipation | 50mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Series | AD9823 |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9823KRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.