
14-bit, 30 MSPS CCD signal processor featuring a single-ended input and 78dB Signal to Noise Ratio. This integrated circuit offers a 3-wire serial and parallel interface, operating from a 2.7V to 3.6V supply with a nominal current of 51mA. The LFCSP EP package facilitates surface mounting, with dimensions of 7mm length and 7mm width, and a height of 0.83mm. Maximum power dissipation is 153mW, with an operating temperature range of -20°C to 85°C.
Analog Devices AD9824KCPZ technical specifications.
| Package/Case | LFCSP EP |
| Differential Nonlinearity | 0.5LSB |
| Height | 0.83mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 153mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 51mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 51mA |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 153mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9824KCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
