
14-bit, 30 MSPS CCD signal processor featuring a single-ended input and a 3-wire serial or parallel interface. This specialized IC offers 0.5 LSB differential nonlinearity and a 78 dB signal-to-noise ratio. Operating from a 2.7V to 3.6V supply range with a nominal current of 51mA, it dissipates a maximum of 153mW. Packaged in LFCSP EP with tin-matte contact plating, this surface-mount component operates between -20°C and 85°C.
Analog Devices AD9824KCPZRL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.5LSB |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 153mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 51mA |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Current | 51mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 153mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 30MS/s |
| Signal to Noise Ratio (SNR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9824KCPZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
