
Analog Devices AD9826KRS technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Lead |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 30000KS/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9826KRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.