
16-bit Imaging Signal Processor featuring a 3-channel, single-ended input architecture. This integrated circuit offers a 15MS/s sampling rate with 0.5LSB differential nonlinearity. Operates from a 5V supply voltage with a maximum power dissipation of 400mW. Interface options include serial (3-wire) and parallel. Packaged in a SSOP for surface mounting, with dimensions of 10.2mm length, 5.3mm width, and 1.75mm height.
Analog Devices AD9826KRSZ technical specifications.
| Package/Case | SSOP |
| Differential Nonlinearity | 0.5LSB |
| Height | 1.75mm |
| Input Type | SINGLE-ENDED |
| Interface | Serial, 3-WIRE, Parallel |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 3 |
| Number of Converters | 1 |
| Operating Supply Current | 80mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 15MS/s |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9826KRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
