
Analog Devices AD9830ASTZ-REEL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 60mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 60mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 50dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9830ASTZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
