
Analog Devices AD9831AST-REEL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Nominal Supply Current | 15mA |
| Number of Bits | 10 |
| Power Dissipation | 120mW |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9831AST-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
