
Analog Devices AD9832BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 25MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Nominal Supply Current | 15mA |
| Number of Bits | 10 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 15mA |
| Packaging | Rail/Tube |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 50dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9832BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
