
Direct Digital Synthesizer (DDS) operating up to 75MHz, featuring a 10-bit resolution and a single 10-bit DAC. This clock generator and synthesizer offers a serial control interface and a conversion rate of 75000 kS/s. It boasts a bandwidth of 200kHz and a signal-to-noise ratio of 60dB. Packaged in a 20-pin TSSOP with tin, matte contact plating, this surface mount component operates from a 2.3V to 5.5V supply voltage and has a maximum supply current of 5mA.
Analog Devices AD9834BRUZ technical specifications.
| Bandwidth | 200kHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Conversion Rate | 75000KS/s |
| Frequency | 75MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 600mV |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8.7mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 40mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 60dB |
| Supply Current | 5.8mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9834BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
