
Clock Generator & Synthesizer, a 10-bit Direct Digital Synthesizer, operates up to 50MHz with a single 10-bit DAC. This surface mount component features a 16-pin TSSOP package with Tin/Lead contact plating. It requires a supply voltage between 4.75V and 5.25V, with a typical operating current of 40mA and a maximum of 5mA. The device offers a signal-to-noise ratio of 50dB and a power dissipation of 200mW, with an operating temperature range of -40°C to 85°C.
Analog Devices AD9835BRU technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Consumption | 200mW |
| Power Dissipation | 200mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 50dB |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9835BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
