The AD9835BRU-REEL is a 10-bit clock generator IC with a nominal supply current of 40mA and a maximum power dissipation of 200mW. It operates over a temperature range of -40°C to 85°C and is available in a surface mount SOP package. The device is not radiation hardened and is not RoHS compliant. It is designed to operate at a supply voltage of 5V and is available on tape and reel.
Analog Devices AD9835BRU-REEL technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 10 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9835BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.