
The AD9835BRU-REEL7 is a 10-bit clock generator IC with a frequency of 50MHz. It is packaged in a TSSOP package and is designed to operate over a temperature range of -40 to 85°C. The device has a maximum supply current of 5mA and a maximum supply voltage of 5.25V. It is not RoHS compliant and contains lead in the contact plating. The IC is suitable for surface mount applications and is available in a tape and reel packaging format with 1000 units per package.
Analog Devices AD9835BRU-REEL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Frequency | 50MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 40mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 40mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Signal to Noise Ratio (SNR) | 50dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9835BRU-REEL7 to view detailed technical specifications.
No datasheet is available for this part.
