
10-bit, 50MHz Direct Digital Synthesizer (DDS) with a single DAC output. Features a 50MSPS conversion rate and a 50dB signal-to-noise ratio. Operates from a 4.75V to 5.25V supply voltage with a maximum supply current of 40mA. Packaged in a 16-pin TSSOP with tin-matte contact plating, this surface-mount component offers a bandwidth of 50MHz.
Analog Devices AD9835BRUZ technical specifications.
| Bandwidth | 50MHz |
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Control Interface | SERIAL |
| Conversion Rate | 50000KS/s |
| Frequency | 50MHz |
| Height | 1.05mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 5V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 40mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 50dB |
| Supply Current | 40mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9835BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
