
Analog Devices AD9838ACPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 16MHz |
| Lead Free | Contains Lead |
| Max Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 600mV |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 11mW |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | -63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9838ACPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
