
The AD9844AJSTRL is a 12-bit analog-to-digital converter with a single channel, operating at a supply voltage of 3.3V. It is packaged in a 48-pin LQFP package and is suitable for surface mount applications. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is not radiation hardened and is not RoHS compliant.
Analog Devices AD9844AJSTRL technical specifications.
| Package/Case | LQFP |
| Interface | Serial, 3-WIRE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AD9844AJSTRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.