The AD9845BJSTZRL is a specialized IC from Analog Devices, packaged in an LQFP with a surface mount configuration. It features a 3-wire serial interface and a resolution of 1.5 billion. The device operates within a temperature range of -20°C to 85°C and is RoHS compliant. However, it contains lead, making it non-lead-free.
Analog Devices AD9845BJSTZRL technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin, Matte |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Resolution | 1.5B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9845BJSTZRL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.