
125MHz Direct Digital Synthesizer (DDS) with 10-bit resolution, featuring a single DAC and 125 MS/s conversion rate. This surface-mount integrated circuit operates from a 4.75V to 5.25V supply, with a nominal supply current of 96mA and a maximum power dissipation of 480mW. The component is housed in a 28-pin SSOP package with tin-matte contact plating, measuring 10.2mm in length, 5.3mm in width, and 1.75mm in height. It supports both parallel and serial interfaces and operates within a temperature range of -40°C to 85°C.
Analog Devices AD9850BRSZ technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Conversion Rate | 125000KS/s |
| Current Rating | 30A |
| Frequency | 125MHz |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 480mW |
| Max Supply Current | 96mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 96mA |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 96mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Power Dissipation | 480mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9850BRSZ to view detailed technical specifications.
No datasheet is available for this part.
