Analog Devices AD9852ASQZ technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 3.2W |
| Max Supply Current | 992mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of D/A Converters | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Resolution | 12b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD9852ASQZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.