
Analog Devices AD9852AST technical specifications.
| Frequency | 300MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Nominal Supply Current | 922mA |
| Number of Bits | 12 |
| Operating Supply Current | 922mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Power Dissipation | 3.2W |
| Resolution | 12b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD9852AST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
