
300MHz Direct Digital Synthesizer featuring 2 DACs and 12-bit resolution. This clock generator and synthesizer offers parallel and serial interface options. Operating across an industrial temperature range of -40°C to 85°C, it requires a nominal 3.3V supply. The component is housed in an 80-pin TQFP package with QUAD terminal position.
Analog Devices AD9852ASVZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 14 |
| Length | 14 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices AD9852ASVZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.